Analog Devices LT3791MPFE#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 700kHz |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.7V |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3791MPFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.