
High-performance LED controller IC for efficient power management. Features a 1MHz switching frequency and supports both analog and PWM dimming. Operates with a wide input voltage range from 4.5V to 110V, ideal for demanding applications. This surface mount component is housed in a 28-lead TSSOP package and is RoHS compliant. Suitable for buck-boost and SEPIC topologies.
Analog Devices LT3795EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Input Voltage | 110V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 110V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3795EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
