
High-performance LED driver controller IC featuring analog and PWM dimming capabilities. Operates with a maximum supply voltage of 110V and a switching frequency up to 1MHz. Designed for surface mount applications in a TSSOP package, this component offers a wide operating temperature range from -40°C to 125°C. It includes a single output and is supplied in tape and reel packaging, ensuring RoHS compliance.
Analog Devices LT3795EFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 110V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3795EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
