
Automotive LED driver IC featuring analog and PWM dimming capabilities. Operates with a 1MHz switching frequency and a wide input voltage range from 4.5V to 110V. This surface mount component, housed in a 28-pin TSSOP EP package, offers a single output and supports operating temperatures from -40°C to 125°C. RoHS compliant.
Analog Devices LT3795IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 110V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3795IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.