
The LT3796EFE-1#TRPBF is a high-frequency buck-boost SEPIC LED driver from Analog Devices. Operating over a wide temperature range of -40°C to 125°C, this device can handle supply voltages between 6V and 100V. It features a single output and is available in a SOP package, suitable for high-density applications. The LT3796EFE-1#TRPBF is RoHS compliant and part of the True Color PWM series.
Analog Devices LT3796EFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3796EFE-1#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
