
High-performance LED driver IC featuring True Color PWM™ technology. This versatile component supports both PWM and analog dimming, operating with a wide input voltage range from 5V to 100V. It offers a single output capable of delivering up to 10A, with a switching frequency of 1MHz. Designed for efficient power conversion, it utilizes Buck-Boost and SEPIC topologies. The IC is housed in a 28-pin TSSOP package, suitable for operation between -40°C and 125°C, and is RoHS compliant.
Analog Devices LT3796EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3796EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
