
High-efficiency LED driver IC featuring a 1MHz switching frequency and a versatile buck-boost/SEPIC topology. Supports a wide input voltage range from 6V to 100V, delivering up to 10A output current. Operates across an extended temperature range of -40°C to 125°C. Packaged in a 28-pin TSSOP (SOP) for automated assembly, supplied on tape and reel. RoHS compliant and designed for demanding automotive applications.
Analog Devices LT3796EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3796EFE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
