
Analog Devices LT3796IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3796IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.