
Single-output flyback DC-DC controller featuring a wide 90V to 265V input voltage range. This integrated circuit offers a 1A output current and operates across a -40°C to 125°C temperature range. The component is housed in a 16-pin MSOP package and is RoHS compliant.
Analog Devices LT3798EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3798EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
