
Analog Devices LT3799EMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 300kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3799EMSE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
