
Analog Devices LT3800EFE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3800EFE to view detailed technical specifications.
No datasheet is available for this part.
