
Automotive synchronous step-down DC-DC controller with adjustable or fixed output voltage up to 36V. Features a wide 4V to 60V input voltage range, 15A output current capability, and a maximum operating frequency of 220kHz. Operates with a high 95% duty cycle and a low 20µA nominal supply current. Housed in a 16-pin TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices LT3800EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 220kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 20uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3800EFE#PBF to view detailed technical specifications.
No datasheet is available for this part.
