
Analog Devices LT3845MPFE technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845MPFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
