
Analog Devices LT3845MPFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3845MPFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
