Analog Devices LT3846J technical specifications.
| Package/Case | CDIP |
| Fall Time | 50ns |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Output Current | 200mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT3846J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.