
Analog Devices LT3954IUHE#PBF technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Current per Channel | 5A |
| Output Voltage | 40V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3954IUHE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
