
Analog Devices LT3970EDDB-3.3#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.
