
Analog Devices LT3970EDDB-5#PBF technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EDDB-5#PBF to view detailed technical specifications.
No datasheet is available for this part.
