
3.3V fixed output voltage DC/DC buck controller, operating from 4.2V to 40V input. Features 350mA maximum output current and a single output. Packaged in a 10-lead MSOP with dimensions of 3mm x 3mm x 0.86mm. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3970EMS-3.3#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970EMS-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
