
The LT3970HMS-5#TRPBF is a DC/DC controller from Analog Devices, featuring a fixed output voltage of 5V and a maximum output current of 350mA. It operates within a temperature range of -40°C to 150°C and is packaged in the MSOP format. This device is RoHS compliant and available in quantities of 2500 per reel. It is designed for use in power management applications and is suitable for use in a variety of industries.
Analog Devices LT3970HMS-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970HMS-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
