
Analog Devices LT3970IDDB-3.3#PBF technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3970IDDB-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
