
Analog Devices LT3971EDD-3.3 technical specifications.
| Max Input Voltage | 38V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Nominal Output Voltage | 3.3V |
| Output Current | 1.2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EDD-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
