
1.2A, 3.3V fixed output voltage DC/DC buck regulator IC. Features a 4.3V to 38V input voltage range and a single positive output. Operates with a maximum output current of 1.2A. Packaged in a 10-MSOP for surface-mount applications. RoHS compliant with an operating temperature range of -40°C to 125°C.
Analog Devices LT3971EMSE-3.3#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EMSE-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
