
High-efficiency 5V fixed output buck switching regulator with a 2MHz switching frequency. Features a 1.2A output current capability and a single positive output configuration. Operates from a 4.3V to 38V input voltage range and is housed in a compact MSOP package. Designed for reliable performance across a wide temperature range of -40°C to 125°C.
Analog Devices LT3971EMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3971EMSE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
