
Analog Devices LT3973EDD-3.3#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973EDD-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
