
Buck converter IC featuring a 42V maximum input voltage and a 4.2V minimum input voltage. Delivers a fixed 3.3V output voltage with a 750mA output current. Operates at a 2.2MHz switching frequency. Suitable for a wide temperature range from -40°C to 125°C. Packaged in a 10-MSOP configuration.
Analog Devices LT3973EMSE-3.3#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973EMSE-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
