Adjustable DC/DC buck controller IC with 750mA output current. Features a wide input voltage range of 4.2V to 42V and an adjustable output voltage from 1.21V up to 40.5V. Operates within a temperature range of -40°C to 125°C. Packaged in a compact 10-MSOP with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant and lead-free.
Analog Devices LT3973EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40.5V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
