Adjustable DC/DC buck regulator IC with a 750mA output current capability and a maximum output voltage of 24V. This integrated circuit features a single output and operates within a temperature range of -40°C to 125°C. Packaged in a 10-MSOP (SOP) format, it is supplied on tape and reel, with 2500 units per package. The component is lead-free and RoHS compliant, designed for efficient power management.
Analog Devices LT3973EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
