
Analog Devices LT3976IUDD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 39.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 38.8V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3976IUDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
