
Positive adjustable buck switching regulator IC with 2A output current and a maximum output voltage of 52.2V. Features a single output and operates within a temperature range of -40°C to 125°C. Packaged in a DFN format, this RoHS compliant component is suitable for DC/DC conversion applications.
Analog Devices LT3980EDE#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 52.2V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3980EDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
