
Adjustable 2A buck regulator IC with a maximum output voltage of 52.2V. Features a single output and operates from -40°C to 150°C. Packaged in a 16-lead MSOP (SOP) for tape and reel distribution. This RoHS compliant component is lead-free and does not incorporate a synchronous rectifier.
Analog Devices LT3980HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 52.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3980HMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
