
58V, 2A, 2.4MHz step-down switching regulator featuring an adjustable output voltage up to 52.2V. This power management IC offers a low 85µA quiescent current and operates from a 3.6V minimum input voltage. Designed for efficiency, it utilizes a non-synchronous rectification topology. Packaged in DFN, this component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices LT3980IDE#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 52.2V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3980IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
