
58V, 2A step-down switching regulator with adjustable output voltage from 800mV to 55.1V. Features a 2.4MHz switching frequency and 85µA quiescent current. Operates from a 3.6V to 58V input range, delivering up to 2A output current. Housed in a compact MSOP package with dimensions of 4.04mm length, 3mm width, and 0.86mm height. RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices LT3980IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 58V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 55.1V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 52.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3980IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
