
Dual output adjustable buck regulator IC capable of 1A per channel. Features a wide input voltage range from 4.1V to 60V, with adjustable output voltages up to 59.4V. Operates efficiently with a maximum output current of 1A per output. Housed in a 16-lead MSOP package, this RoHS compliant component offers a broad operating temperature range of -40°C to 150°C.
Analog Devices LT3988HMSE#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 59.4V |
| Package Quantity | 37 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 55.2V |
| Voltage - Output 2 | 55.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3988HMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
