
Dual 1A step-down switching regulator with a maximum input voltage of 60V and a minimum input voltage of 4.1V. Features two adjustable outputs, each capable of delivering 1A with a nominal output voltage of 55.2V, adjustable up to 59.4V. Operates across a wide temperature range from -40°C to 125°C. This RoHS compliant component is supplied in a rail/tube package.
Analog Devices LT3988IMSE#PBF technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 59.4V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 55.2V |
| Voltage - Output 2 | 55.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3988IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
