
Automotive-grade DC-DC step-down converter with adjustable output voltage from 1.21V to 25V and a maximum output current of 0.35A. Features a wide input voltage range of 4V to 60V. This 10-pin DFN EP package, measuring 3x2x0.75mm, is designed for surface mounting and operates across an extended temperature range of -40°C to 125°C.
Analog Devices LT3990EDDB#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WECD-1 |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.21 to 25V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 60V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3990EDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.