
Automotive-grade DC-DC controller, a step-down converter with a single adjustable output from 1.21V to 25V. Features a wide input voltage range of 4V to 60V and a maximum output current of 0.35A. This surface-mount component is housed in a 10-pin MSOP package with gull-wing leads, measuring 3mm x 3mm x 0.86mm. Operates across an extended temperature range of -40°C to 125°C.
Analog Devices LT3990EMS#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.21 to 25V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 60V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3990EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.