
3.3V fixed output DC/DC buck controller, operating from a 4.2V to 62V input range. Features a 2.2MHz switching frequency and delivers up to 350mA output current. Designed for positive output configurations with a single output. Operates across a -40°C to 125°C temperature range. Packaged in 16-MSOP.
Analog Devices LT3990EMSE-3.3#PBF technical specifications.
| Max Input Voltage | 62V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990EMSE-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
