
The LT3990EMSE-3.3#TRPBF is a DC/DC controller from Analog Devices, featuring a fixed output voltage of 3.3V and a maximum output current of 350mA. It operates within a temperature range of -40°C to 125°C and is available in a SOP package. The device is RoHS compliant and suitable for use in a variety of applications. The LT3990EMSE-3.3#TRPBF is available in quantities of 2500 units per reel, packaged in tape and reel format.
Analog Devices LT3990EMSE-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990EMSE-3.3#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
