
Single step-down DC-DC controller and regulator featuring a fixed 5V output voltage. Operates with an input voltage range from 4.2V to 62V, delivering up to 350mA output current. Designed for a wide operating temperature range of -40°C to 125°C. This positive output configuration is supplied in a 16-pin MSOP EP package.
Analog Devices LT3990EMSE-5#PBF technical specifications.
| Max Input Voltage | 62V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990EMSE-5#PBF to view detailed technical specifications.
No datasheet is available for this part.
