
Adjustable DC/DC buck controller IC with a 350mA output current capability. Features a maximum output voltage of 25V and a single output. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-lead MSOP (SOP) for surface-mount applications, supplied on tape and reel. This RoHS compliant component is ideal for power management solutions.
Analog Devices LT3990EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
