
High-efficiency DC/DC buck controller featuring a 5V fixed output voltage and 350mA output current. Operates with an input voltage range from 4.2V to 62V, at a 2.2MHz switching frequency. Housed in a 16-MSOP package, this power management IC offers a wide operating temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LT3990IMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 62V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990IMSE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
