
Adjustable DC-DC buck controller IC, featuring a 4.2V to 62V input voltage range and a maximum output current of 350mA. This power management IC offers a 1-output configuration with an adjustable output voltage up to 25V. Operating across a wide temperature range of -40°C to 125°C, it is housed in a compact 16-MSOP package with dimensions of 4.04mm (L) x 3mm (W) x 0.86mm (H). The component is RoHS compliant and supplied in rail/tube packaging.
Analog Devices LT3990IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 62V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.233V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3990IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
