
DC-DC converter IC featuring a 3.3V fixed output voltage and 1.2A output current. Operates at a 2MHz switching frequency, housed in an MSOP package. Designed for a wide temperature range from -40°C to 125°C, this single-output regulator is RoHS compliant.
Analog Devices LT3991EMSE-3.3#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3991EMSE-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
