
Analog Devices LT4180IGN#PBF technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Virtual Remote Sense™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4180IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
