
The LT4180MPGN#PBF is a power management IC from Analog Devices, packaged in a SSOP case. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 50V and minimum voltage of 3.1V. The device consumes an operating supply current of 10mA and provides an output current of 10mA. The LT4180MPGN#PBF is RoHS compliant and available in a rail/Tube packaging with 55 units per package.
Analog Devices LT4180MPGN#PBF technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Virtual Remote Sense™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4180MPGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.