
Analog Devices LT4180MPGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Virtual Remote Sense™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4180MPGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
