
The LT4220IGN is a dual output power management IC from Analog Devices, available in a 0.150 inch plastic SSOP-16 package. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The IC is not RoHS compliant and contains lead, making it non-lead free. It is packaged in quantities of 100 in rail or tube packaging.
Analog Devices LT4220IGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT4220IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
