
Dual hot-swap controller IC for safe insertion and removal of components from live backplanes. Features a 2.7V to 16.5V operating voltage range and two outputs. Packaged in a 16-SSOP with dimensions of 4.98mm length and 3.99mm depth. Operates across a -40°C to 85°C temperature range, is lead-free, and RoHS compliant.
Analog Devices LT4220IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4220IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
