The LT4220IGN#TR is a dual output IC from Analog Devices, packaged in a SSOP package, with a maximum operating temperature range of -40°C to 85°C. It has a maximum supply voltage of 16.5V and a minimum supply voltage of 2.7V. The IC is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT4220IGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT4220IGN#TR to view detailed technical specifications.
No datasheet is available for this part.